Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32529C1683K189Copy
Newark Part No.21C0887
Product RangeB32529 Series
Also Known AsB32529C1683K189
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB32529C1683K189Copy
Newark Part No.21C0887
Product RangeB32529 Series
Also Known AsB32529C1683K189
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.068µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.3mm
Product Width2.5mm
Product Height6.5mm
Product RangeB32529 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Alternatives for B32529C1683K189
3 Products Found
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.068µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.3mm
Product Height
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
2.5mm
Product Range
B32529 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
