Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoB32522C1105J189Copy
Newark Part No.82AH6689
Product RangeB32522
Capacitance1µF
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating100V
Dielectric TypeMetallized PET Stacked
Capacitance Tolerance± 5%
Voltage Rating VAC63V
Voltage(AC)63V
Voltage(DC)100V
Voltage Rating VDC100V
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Lead Spacing15mm
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Range-55°C to +125°C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Length18mm
Product Width5mm
Product Height10.5mm
Series NameB32522
Capacitor TerminalsRadial Leaded
Tamaño de Funda-
Product Diameter-
QualificationAEC-Q200
Product RangeB32522
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
1µF
Voltage Rating
100V
Capacitance Tolerance
± 5%
Voltage(AC)
63V
Voltage Rating VDC
100V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Length
18mm
Product Height
10.5mm
Capacitor Terminals
Radial Leaded
Product Diameter
-
Product Range
B32522
SVHC
No SVHC (14-Jun-2023)
Capacitor Case / Package
Radial Box - 2 Pin
Dielectric Type
Metallized PET Stacked
Voltage Rating VAC
63V
Voltage(DC)
100V
Capacitor Case Style
Radial Box - 2 Pin
Lead Spacing
15mm
Operating Temperature Range
-55°C to +125°C
Operating Temperature Max
125°C
Product Width
5mm
Series Name
B32522
Tamaño de Funda
-
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

