Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.880 |
| 5+ | $17.860 |
| 10+ | $16.680 |
| 25+ | $15.540 |
| 50+ | $14.310 |
| 100+ | $13.480 |
| 250+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOZ
Manufacturer Part NoFL13LO5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AC8590
Product RangeFL Series
Technical Datasheet
Product RangeFL Series
Panel Cutout Diameter13.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourOrange
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorOrange
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
FL Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
Orange
SVHC
To Be Advised
Panel Cutout Diameter
13.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Orange
Contact Voltage VAC
-
Contact Voltage VDC
-
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

