Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoLB-KIT-WARNING-25-150
Newark Part No.69AK8530
Also Known As1SET530001R0000
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $53.760 | $8.230 |
| 5+ | $49.260 | $8.230 |
| 10+ | $47.970 | $8.230 |
| 25+ | $47.120 | $8.230 |
| 50+ | $45.100 | $8.230 |
| 100+ | $41.050 | $8.230 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoLB-KIT-WARNING-25-150
Newark Part No.69AK8530
Also Known As1SET530001R0000
Label TypeWarning
Label Height21.9mm
Label Width25mm
Label Diameter-
Label MaterialPVC
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity150
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Warning
Label Width
25mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
-
Label Height
21.9mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
150
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
