Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL407611R0000Copy
Manufacturer Standard Lead Time68 weeks
Newark Part No.74AK3590
Product RangeSNL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.700 |
| 50+ | $31.790 |
| 100+ | $29.410 |
| 250+ | $27.550 |
| 500+ | $25.960 |
Price for:Each
Minimum: 1
Multiple: 1
$34.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNL407611R0000Copy
Manufacturer Standard Lead Time68 weeks
Newark Part No.74AK3590
Product RangeSNL Series
Rated Current76A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole7
Line Side Connection MethodPush In
Line Side Wire Size Max4AWG
Load Side Connections Per Pole7
Load Side Connection MethodPush In
Load Side Wire Size Max4AWG
Product RangeSNL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
76A
No. of Poles
1 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
7
Load Side Wire Size Max
4AWG
SVHC
No SVHC (04-Feb-2026)
Rated Voltage
1kV
Line Side Connections Per Pole
7
Line Side Wire Size Max
4AWG
Load Side Connection Method
Push In
Product Range
SNL Series
Alternatives for 1SNL407611R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
