Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNL312510R0000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72AC3584 |
| Product Range | DBL125 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.390 |
| 5+ | $40.270 |
| 10+ | $37.340 |
| 25+ | $35.770 |
| 50+ | $33.520 |
| 100+ | $31.950 |
| 250+ | $30.600 |
Price for:Each
Minimum: 1
Multiple: 1
$41.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNL312510R0000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 72AC3584 |
| Product Range | DBL125 Series |
| Rated Current | 125A |
| Rated Voltage | 1.5kV |
| Line Side Connections Per Pole | 1 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | 2AWG |
| Load Side Connections Per Pole | 7 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | 2AWG |
| Product Range | DBL125 Series |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Rated Current | 125A |
|---|---|
| Line Side Connections Per Pole | 1 |
| Line Side Wire Size Max | 2AWG |
| Load Side Connection Method | Screw |
| Product Range | DBL125 Series |
| Rated Voltage | 1.5kV |
|---|---|
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 7 |
| Load Side Wire Size Max | 2AWG |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Alternatives for 1SNL312510R0000
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
