Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK905310R0000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26R3175
Product RangeSNK Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $8.800 |
| 25+ | $8.390 |
| 50+ | $7.680 |
| 100+ | $7.010 |
| 500+ | $6.440 |
| 1000+ | $6.180 |
| 2500+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK905310R0000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26R3175
Product RangeSNK Series
Accessory TypeJumper Bar
For Use With5.2mm Spacing Terminal Block
No. of Positions10Positions
Pitch Spacing5.2mm
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
10Positions
Product Range
SNK Series
For Use With
5.2mm Spacing Terminal Block
Pitch Spacing
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1SNK905310R0000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
