Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK905303R0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK9607
Product RangeSNK Series
Your Part Number
50 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $2.650 |
| 25+ | $2.410 |
| 50+ | $2.300 |
| 100+ | $2.160 |
| 250+ | $2.020 |
| 500+ | $1.940 |
| 1000+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK905303R0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK9607
Product RangeSNK Series
Accessory TypeJumper Bar
For Use WithAMP Terminal Blocks
No. of Positions3Positions
Pitch Spacing5.2mm
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
3Positions
Product Range
SNK Series
For Use With
AMP Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1SNK905303R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
