Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK705711R0000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.76AH6230
Product RangeSNK Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 10+ | $8.410 |
| 25+ | $8.010 |
| 50+ | $7.330 |
| 100+ | $6.690 |
| 500+ | $6.150 |
| 1000+ | $5.900 |
| 2500+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK705711R0000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.76AH6230
Product RangeSNK Series
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current1A
Rated Voltage630V
No. of Levels1
Product RangeSNK Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
1A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Alternatives for 1SNK705711R0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
