Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNK510150R0000Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 51AK9596 |
| Product Range | SNK Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 5+ | $5.840 |
| 10+ | $5.440 |
| 25+ | $5.150 |
| 50+ | $5.050 |
| 100+ | $4.940 |
| 250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNK510150R0000Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 51AK9596 |
| Product Range | SNK Series |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 16mm² |
| Wire Connection Method | Screw |
| Rated Current | - |
| Rated Voltage | - |
| No. of Levels | 1 |
| Product Range | SNK Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 4AWG |
| Wire Connection Method | Screw |
| Rated Voltage | - |
| Product Range | SNK Series |
| Wire Size AWG Min | 24AWG |
|---|---|
| Conductor Area CSA | 16mm² |
| Rated Current | - |
| No. of Levels | 1 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1SNK510150R0000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
