Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK505064R0000
Newark Part No.80AK6454
Product RangeSNK Series
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.400 |
| 25+ | $2.310 |
| 50+ | $2.140 |
| 100+ | $1.990 |
| 500+ | $1.850 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK505064R0000
Newark Part No.80AK6454
Product RangeSNK Series
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage1kV
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
