Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG609049R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7430
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.383 |
| 25+ | $0.357 |
| 100+ | $0.313 |
| 500+ | $0.278 |
| 1000+ | $0.246 |
| 2500+ | $0.228 |
| 5000+ | $0.217 |
Price for:Each
Minimum: 10
Multiple: 10
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG609049R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7430
Internal Diameter21.8mm
External Diameter29.8mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
21.8mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
29.8mm
Thread Size - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
