Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG609046R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.114 |
| 500+ | $0.099 |
| 1000+ | $0.087 |
| 2500+ | $0.083 |
| 5000+ | $0.078 |
Price for:Each
Minimum: 100
Multiple: 100
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG609046R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7427
Internal Diameter14.5mm
External Diameter21.8mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
14.5mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
21.8mm
Thread Size - Metric
-
Product Range
-
Alternatives for 1SNG609046R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
