Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNF526111R0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AK7223
Product RangeCBS Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.460 |
| 25+ | $56.760 |
| 50+ | $53.090 |
| 100+ | $51.520 |
| 250+ | $49.960 |
Price for:Each
Minimum: 1
Multiple: 1
$61.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNF526111R0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AK7223
Product RangeCBS Series
Rated Current232A
Rated Voltage1kV
No. of Poles2 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max000AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max000AWG
Product RangeCBS Series
SVHCTo Be Advised
Technical Specifications
Rated Current
232A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
000AWG
SVHC
To Be Advised
Rated Voltage
1kV
Line Side Connections Per Pole
2
Line Side Wire Size Max
000AWG
Load Side Connection Method
Screw
Product Range
CBS Series
Alternatives for 1SNF526111R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
