Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNF526061R0000Copy
Newark Part No.12AM0799
Product RangeSNF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.660 |
| 250+ | $23.820 |
Price for:Each
Minimum: 144
Multiple: 144
$3,551.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNF526061R0000Copy
Newark Part No.12AM0799
Product RangeSNF Series
Technical Datasheet
Rated Current200A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole2
Load Side Connection MethodScrew
Load Side Wire Size Max00AWG
Product RangeSNF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rated Current
200A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
2
Load Side Wire Size Max
00AWG
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
1kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
SNF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
