Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNA205776R1700
Newark Part No.32AC9207
Product RangeSNA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.870 |
Price for:Each
Minimum: 1
Multiple: 1
$46.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNA205776R1700
Newark Part No.32AC9207
Product RangeSNA Series
Technical Datasheet
Accessory TypeJumper Bar
No. of Positions2Positions
Pitch Spacing42mm
Product RangeSNA Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Positions
Product Range
SNA Series
For Use With
Entrelec D120/42.AF, D120/42.FF, D120/42.FF.Ex Terminal Blocks
Pitch Spacing
42mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
