Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNA115541R1100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4083
Product RangeSNA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.920 |
| 10+ | $12.250 |
| 25+ | $11.990 |
| 50+ | $11.680 |
| 100+ | $9.930 |
| 250+ | $9.410 |
| 500+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNA115541R1100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4083
Product RangeSNA Series
No. of Positions6Positions
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current22A
Rated Voltage380V
No. of Levels3
Product RangeSNA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
380V
Product Range
SNA Series
Wire Size AWG Min
20AWG
Conductor Area CSA
2.5mm²
Rated Current
22A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1SNA115541R1100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
