Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411250R0000
Newark Part No.90AK5125
Product RangeWD-1 Wiring Duct Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 10+ | $9.900 |
| 25+ | $9.600 |
| 50+ | $8.990 |
| 100+ | $8.780 |
| 250+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411250R0000
Newark Part No.90AK5125
Product RangeWD-1 Wiring Duct Series
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorGrey
External Length2m
External Width25mm
External Height11.77mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
External Length
2m
External Height
11.77mm
SVHC
To Be Advised
Raceway / Duct Color
Grey
External Width
25mm
Product Range
WD-1 Wiring Duct Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate