Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENOCEAN |
|---|---|
| Manufacturer Part No | SENSOR KIT-315Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 33X0507 |
| Your Part Number |
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.330 |
Price for:Each
Minimum: 1
Multiple: 1
$61.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENOCEAN |
|---|---|
| Manufacturer Part No | SENSOR KIT-315Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 33X0507 |
| Board Type | Sensor Kit |
| Core Architecture | - |
| IC / Module Used | STM 330C, STM 320C, PTM 200C |
| Application Sub Type | RF Transmitter |
| Core Sub-Architecture | - |
| Kit Contents | STM 330C, STM 320C Sensor Transmitter Module, PTM 200C Pushbutton Transmitter Module |
| Silicon Family Name | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Board Type | Sensor Kit |
|---|---|
| IC / Module Used | STM 330C, STM 320C, PTM 200C |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Core Architecture | - |
|---|---|
| Application Sub Type | RF Transmitter |
| Kit Contents | STM 330C, STM 320C Sensor Transmitter Module, PTM 200C Pushbutton Transmitter Module |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
