Product Information
Product Overview
The EDK 312 is an extension kit that extends the basic developer kit EDK 300 for the thermo powered radio modules of the all in one STM 310 product series. As extension of the EDK 300 basic development kit the EDK 312 supports configuration and programming of the STM 310 family. The EDK 312 contains the 868MHz module STM 312. The extremely power saving RF transmitter module STM 312 enables the realization of a wide range of wireless and thermo powered sensors such as temperature sensors, humidity sensors, or room operating panels and others. ECT 310 is a low cost ultra low voltage DC to DC converter for powering battery less radio modules by thermal energy and is combined with the STM 312.
- Frequency: 868MHz
- Compact radio module for powering by innovative thermo harvesting
- Onboard short/long term capacitors with energy management
- Multiple I/O pins for external sensors
- 3 ADC inputs and 3 digital inputs
- Configuration and programming for customer specific applications
Applications
Wireless, Communications & Networking
Contents
STM 312 all in one module, EVA 330 programming board, ECT 310 ultra low voltage DC to DC converter, Peltier element TEC2L-15-15-5.6, Leaflet for documentation download.
Technical Specifications
Energy Harvesting
No SVHC (17-Dec-2015)
Development Module, Programming Board, User Guide
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate