New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Energy Harvesting Development Kits
                                                                                                    Print Page

                                                                                                    EDK 310

                                                                                                    DEV KIT, SOLAR POWERED RADIO, 868MHZ

                                                                                                    ENOCEAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENOCEAN EDK 310
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoEDK 310
                                                                                                    Newark Part No.24W4913
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ENOCEAN
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoEDK 310
                                                                                                    Newark Part No.24W4913
                                                                                                    Silicon ManufacturerEnocean
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application TypeSensor
                                                                                                    Application Sub TypeEnergy Harvesting
                                                                                                    Kit ContentsDevelopment Module, Programming Board, User Guide
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The EDK 310 is a solar development kit. This kit extends the basic developer kit EDK 300 for the solar powered radio modules of the all in one STM 310 product series. As extension of the EDK 300 basic development kit the EDK 310 supports configuration and programming of the STM 310 family. It allows configuration and programming of the modules STM 31x and STM 330. The extremely power saving RF transmitter module STM 310 enables the realization of a wide range of wireless and solar powered sensors such as temperature sensors, humidity sensors, or room operating panels and others. The STM 310 come already with a pre defined feature set for energy management, data acquisition, data processing and wireless data transmission. User specific applications can be implemented based on the Dolphin application programming interface (Dolphin API).

                                                                                                    • Frequency: 868MHz
                                                                                                    • STM 310 is a compact self powered radio module with onboard solar cell
                                                                                                    • Onboard short/long term capacitors with energy management
                                                                                                    • Multiple I/O pins for external sensors
                                                                                                    • 3 ADC converter inputs
                                                                                                    • 3 digital inputs
                                                                                                    • Configuration and programming for customer specific applications

                                                                                                    Applications

                                                                                                    Alternative Energy, Wireless

                                                                                                    Contents

                                                                                                    STM 310 all in one module, EVA 330 programming board, Leaflet for documentation download.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Enocean

                                                                                                    Kit Application Type

                                                                                                    Sensor

                                                                                                    Kit Contents

                                                                                                    Development Module, Programming Board, User Guide

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Energy Harvesting

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.