Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERSYS
Manufacturer Part NoRE5-12FR
Newark Part No.30C2732
Battery Voltage-
Battery TechnologyLead Acid
Battery Capacity5Ah
Battery Size Code-
External Diameter-
Battery TerminalsSolder Tab
External Height-
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight4.3lb
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Technical Specifications
Battery Voltage
-
Battery Capacity
5Ah
External Diameter
-
External Height
-
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Solder Tab
Pack Quantity
1
External Depth
-
Weight
4.3lb
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT