Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoHX205-12Copy
Newark Part No.89C2831
Product RangeDATASAFE HX Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERSYS
Manufacturer Part NoHX205-12Copy
Newark Part No.89C2831
Product RangeDATASAFE HX Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity50Ah
External Diameter-
Battery Size Code-
External Height209mm
Battery TerminalsConnector
External Width139mm
Pack Quantity1
External Depth228mm
Battery Type / Size-
Weight19.5kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeDATASAFE HX Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
50Ah
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
209mm
External Width
139mm
External Depth
228mm
Weight
19.5kg
Battery NEDA Code
-
Product Range
DATASAFE HX Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
