Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.140 |
Price for:Each
Minimum: 4
Multiple: 4
$140.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoTUFHD31PE
Newark Part No.78Y7393
Flashlight TypeHead Light
Light SourceLED
Lumen Output250lm
Beam Effective Distance115m
Power SourceAA Batteries x 3
Flashlight Body Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
250lm
Power Source
AA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
115m
Flashlight Body Material
-
SVHC
No SVHC (10-Jun-2022)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
