Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS9217Copy
Newark Part No.50AC7379
Technical Datasheet
Lamp StyleTube
Lamp Base TypeS15s
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle270°
Equivalent Wattage30W
Luminous Flux350lm
Power Rating3.5W
Supply Voltage240VAC
Energy RatingA++
External Length221mm
External Diameter26mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Style
Tube
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
30W
Power Rating
3.5W
Energy Rating
A++
External Diameter
26mm
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
S15s
CCT
2700K
Beam Angle
270°
Luminous Flux
350lm
Supply Voltage
240VAC
External Length
221mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
