Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS8862Copy
Newark Part No.50AC7369
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage60W
Luminous Flux806lm
Power Rating7.3W
Supply Voltage230V
Energy RatingA+
External Length108mm
External Diameter60mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Style
Frosted GLS
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
7.3W
Energy Rating
A+
External Diameter
60mm
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
-
Luminous Flux
806lm
Supply Voltage
230V
External Length
108mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
