Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS8850Copy
Newark Part No.50AC7365
Lamp StyleFrosted Candle
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4.2W
Supply Voltage240V
Energy RatingA+
External Length97mm
External Diameter35mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Style
Frosted Candle
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4.2W
Energy Rating
A+
External Diameter
35mm
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
-
Luminous Flux
470lm
Supply Voltage
240V
External Length
97mm
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
