Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS8823Copy
Newark Part No.50AC7358
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle36°
Equivalent Wattage50W
Luminous Flux350lm
Power Rating5W
Supply Voltage240VAC
Energy RatingA+
External Length54mm
External Diameter50mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
5W
Energy Rating
A+
External Diameter
50mm
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
GU10
CCT
3000K
Beam Angle
36°
Luminous Flux
350lm
Supply Voltage
240VAC
External Length
54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
