Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Overview
- Excellent colour rendering and consistency
- Dimmable
- Life span: 2,000 hours
- Energy rating: C
Technical Specifications
Supply Voltage
240VAC
Length
118mm
Reflector Dia
-
Product Range
-
Power Rating
400W
Lamp Base Type
R7s
Color Temperature Typ
2950K
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
