Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoS5414Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC7349
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.810 |
| 25+ | $1.720 |
| 50+ | $1.640 |
| 100+ | $1.540 |
| 250+ | $1.440 |
| 500+ | $1.310 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS5414Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC7349
Technical Datasheet
Supply Voltage240VAC
Power Rating120W
Length78mm
Lamp Base TypeR7s
Reflector Dia-
Color Temperature Typ2900K
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
240VAC
Length
78mm
Reflector Dia
-
Product Range
-
Power Rating
120W
Lamp Base Type
R7s
Color Temperature Typ
2900K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
