Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoRCL1FN2WRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93T9584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3+ | $16.420 |
| 6+ | $15.460 |
| 12+ | $14.340 |
| 27+ | $13.260 |
| 51+ | $12.090 |
| 102+ | $11.310 |
| 252+ | $10.270 |
Price for:Each
Minimum: 3
Multiple: 3
$49.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoRCL1FN2WRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93T9584
Light SourceLED
Lamp Base Type-
Input Power-
Input Voltage-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Keep this plugged in and it will turn on when your power goes out. The rechargeable NiMH battery will recharge hundreds of times. Bright white LEDs provide 8 lumens of light. Unplug and fold in the prongs for easy grip to carry with you. It will run for over 2 hours on high or 15 hours on low.
Technical Specifications
Light Source
LED
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
