Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $60.490 |
| 10+ | $58.330 |
| 25+ | $57.050 |
| 50+ | $55.750 |
| 100+ | $54.300 |
| 250+ | $52.870 |
| 500+ | $48.930 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$60.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoL91SBP-4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23AC1405
Product RangeL9 series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyLithium Iron Disulphide
External Diameter14.5mm
Battery Capacity2.9Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity4
External Width-
Battery Type / SizeAA
External Depth-
Weight15g
Battery IEC CodeFR6
Battery NEDA Code15LF
Battery Compliance-
Product RangeL9 series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
Battery Capacity
2.9Ah
External Height
50.5mm
External Width
-
External Depth
-
Battery IEC Code
FR6
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Battery Type / Size
AA
Weight
15g
Battery NEDA Code
15LF
Product Range
L9 series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ

