Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoHDD32ECopy
Newark Part No.78Y7239
Lighting TypeLED Head Lamp
Lamp Base Type-
Input Power-
Input Voltage-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Energizer Vision 250 Lumen LED Headlamp Energizer Vision Headlights offer the most useful range of lightweight and versatile designs. Comfortable, secure and durable, they're the perfect solution for those jobs and activities that demand the use of both hands. Multiple brightness settings allow you to control the amount of light and the amount of energy you need for your specific environment. Impact and water resistant, this light is great for both indoor and outdoor activities.
- Powerfully Bright: maximum 250 Lumens with 3 light modes - spotlight, flood light, and red night vision
- Long running and long range: 6 hr runtime on high, 50 hr runtime on low mode, with a beam distance of 80 meters
- Easy to operate: Runs on 3 easily obtainable AAA batteries, with two button operation for easy of use
- Durable and reliable: water and weather resistant and drop tested impact resistant up to 1 meter
- Includes 3 extra Energizer MAX AAA Batteries and LightJunction Keychain Light
Technical Specifications
Lighting Type
LED Head Lamp
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
