Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
Eveready READYFLEX Floating Lantern Tired of losing your flashlights in the lake, pond or river? The Eveready READYFLEX Floating Lantern is a great choice for for boating trips, camping and much more. Even with batteries loaded and ready for use, this lamp will float if dropped in the water. You can never have too many reliable flashlights on hand in case of an emergency.
- 50 Lumen Output
- Operates on 2 or 4 D-cell batteries
- Ergonomic solution also shines up to 4X brighter than standard LED technology
- Powerful beam and extraordinary runtime up 350hrs with 4 alkaline batteries; 80hrs with 2 alkaline batteries
- Includes 2 D Eveready super heavy duty batteries
Technical Specifications
Lighting Type
LED Light
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
