New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    ECR2025

                                                                                                    Battery, 3 V, 2025, Lithium, 163 mAh, Pressure Contact, 1

                                                                                                    ENERGIZER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENERGIZER ECR2025
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part NoECR2025
                                                                                                    Newark Part No.16C1600
                                                                                                    Product RangeECR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    ENERGIZER
                                                                                                    ManufacturerENERGIZER
                                                                                                    Manufacturer Part NoECR2025
                                                                                                    Newark Part No.16C1600
                                                                                                    Product RangeECR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage3V
                                                                                                    Battery Size Code2025
                                                                                                    Battery TechnologyLithium
                                                                                                    External Diameter20mm
                                                                                                    Battery Capacity163mAh
                                                                                                    External Height2.5mm
                                                                                                    Battery TerminalsPressure Contact
                                                                                                    Pack Quantity1
                                                                                                    External Width-
                                                                                                    Battery Type / SizeCoin Cell
                                                                                                    External Depth-
                                                                                                    Weight2.6g
                                                                                                    Battery IEC CodeCR2025
                                                                                                    Battery NEDA Code5003LC
                                                                                                    Battery Compliance-
                                                                                                    Product RangeECR Series
                                                                                                    SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)

                                                                                                    Product Overview

                                                                                                    Energizer Lithium Battery, Features: High energy, long life power source, good low and high temperature operations, recommended for calculators, cameras, memory back-up, pagers and watches

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    3V

                                                                                                    Battery Technology

                                                                                                    Lithium

                                                                                                    Battery Capacity

                                                                                                    163mAh

                                                                                                    Battery Terminals

                                                                                                    Pressure Contact

                                                                                                    External Width

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    CR2025

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)

                                                                                                    Battery Size Code

                                                                                                    2025

                                                                                                    External Diameter

                                                                                                    20mm

                                                                                                    External Height

                                                                                                    2.5mm

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    Battery Type / Size

                                                                                                    Coin Cell

                                                                                                    Weight

                                                                                                    2.6g

                                                                                                    Battery NEDA Code

                                                                                                    5003LC

                                                                                                    Product Range

                                                                                                    ECR Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.