Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
60lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
65m
Flashlight Body Material
Rubber
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
