Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.540 |
| 10+ | $37.490 |
| 25+ | $36.510 |
| 50+ | $34.650 |
| 100+ | $32.570 |
| 250+ | $29.280 |
| 500+ | $26.130 |
Price for:Each
Minimum: 1
Multiple: 1
$41.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900323252Copy
Newark Part No.59AM4481
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Output Voltage-
Charge Current-
No. of Cells Charged2 to 4 Cells
Battery Size Code4 x AA or 4 x AAA
Supply Voltage240VAC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
-
No. of Cells Charged
2 to 4 Cells
Supply Voltage
240VAC
Plug Type
UK Type G
Battery Technologies Supported
NiMH
Charge Current
-
Battery Size Code
4 x AA or 4 x AAA
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
