Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No504
Newark Part No.03F7085
Technical Datasheet
Battery Voltage15V
Battery Size Code-
Battery TechnologyZinc Carbon
Battery Capacity60mAh
External Diameter-
External Height34.9mm
Battery TerminalsPressure Contact
External Width15.9mm
Pack Quantity1
External Depth15.1mm
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code220
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
15V
Battery Technology
Zinc Carbon
External Diameter
-
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
60mAh
External Height
34.9mm
External Width
15.9mm
External Depth
15.1mm
Weight
-
Battery NEDA Code
220
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
