Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No1215Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08H0740
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 192+ | $0.788 |
| 384+ | $0.731 |
| 960+ | $0.687 |
| 1920+ | $0.649 |
| 4800+ | $0.586 |
Price for:Each
Minimum: 192
Multiple: 192
$151.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No1215Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08H0740
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity1.1Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeAA
Weight15g
Battery IEC CodeR6
Battery NEDA Code15D
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1215 is a super heavy-duty Eveready Alkaline Battery with zinc-manganese dioxide technology. It has raised positive and flat negative terminals.
- -18 to 55°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.1Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
R6
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
External Width
-
External Depth
-
Weight
15g
Battery NEDA Code
15D
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
