Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT127-A21FGACopy
Newark Part No.18AM7007
Product RangeiTEMP TMT127 Series
Your Part Number
No Longer Available
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT127-A21FGACopy
Newark Part No.18AM7007
Product RangeiTEMP TMT127 Series
Temperature Sensor TypePt100
Measured Temperature Min0°C
Measured Temperature Max150°C
Supply Voltage Min12V
Supply Voltage Max35V
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor MountingDIN Rail
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TMT127 Series
SVHCTo Be Advised
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
150°C
Supply Voltage Max
35V
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
DIN Rail
Operating Temperature Max
85°C
SVHC
To Be Advised
Measured Temperature Min
0°C
Supply Voltage Min
12V
Temperature Transmitter Output Type
Analogue
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
iTEMP TMT127 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
