Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMX11-CA11KS30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5261
Product RangeWaterpilot FMX11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $799.510 |
Price for:Each
Minimum: 1
Multiple: 1
$799.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMX11-CA11KS30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5261
Product RangeWaterpilot FMX11 Series
Process Connection TypeClamp
Operating Pressure Max10bar
Accuracy0.5%
Sensor Output TypeAnalogue- 4mA to 20mA
Output Interface-
Housing MaterialPC (Polycarbonate)
Supply Voltage Min8VDC
Electrical Connection30m Cable
Supply Voltage Max28VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeWaterpilot FMX11 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Process Connection Type
Clamp
Accuracy
0.5%
Output Interface
-
Supply Voltage Min
8VDC
Supply Voltage Max
28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
10bar
Sensor Output Type
Analogue- 4mA to 20mA
Housing Material
PC (Polycarbonate)
Electrical Connection
30m Cable
Operating Temperature Min
-10°C
Product Range
Waterpilot FMX11 Series
Alternatives for FMX11-CA11KS30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
