Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10-CAQBMVCEVEE2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AM5251
Product RangeMicropilot FMR10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $948.530 |
Price for:Each
Minimum: 1
Multiple: 1
$948.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10-CAQBMVCEVEE2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AM5251
Product RangeMicropilot FMR10 Series
Process Connection Type1-1/2" NPT Male
Operating Pressure Max3bar
Accuracy± 5mm (± 0.2")
Sensor Output TypeAnalogue- 4mA to 20mA, Digital
Output Interface2 Wire
Housing MaterialPVDF (Polyvinylidene Fluoride)
Electrical Connection10m Cable
Supply Voltage Min10.5VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeMicropilot FMR10 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Process Connection Type
1-1/2" NPT Male
Accuracy
± 5mm (± 0.2")
Output Interface
2 Wire
Electrical Connection
10m Cable
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
3bar
Sensor Output Type
Analogue- 4mA to 20mA, Digital
Housing Material
PVDF (Polyvinylidene Fluoride)
Supply Voltage Min
10.5VDC
Operating Temperature Min
-40°C
Product Range
Micropilot FMR10 Series
Alternatives for FMR10-CAQBMVCEVEE2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
