Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 50603Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 39AH9531 |
| Product Range | Chargebuster |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,778.180 |
| 10+ | $1,742.000 |
| 20+ | $1,707.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,778.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 50603Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 39AH9531 |
| Product Range | Chargebuster |
| Ionizer Type | Overhead |
| Supply Voltage VAC | 220V |
| Product Range | Chargebuster |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ionizer Type | Overhead |
|---|---|
| Product Range | Chargebuster |
| Supply Voltage VAC | 220V |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
