Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 200220Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 39AH9487 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
| 10+ | $9.770 |
| 20+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EMIT |
|---|---|
| Manufacturer Part No | 200220Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 39AH9487 |
| Technical Datasheet | |
| Connector to Connector | Mains Plug, Euro to IEC 60320 |
| Cable Length - Metric | - |
| Current Rating | - |
| Voltage Rating | - |
| Jacket Color | - |
| Product Range | - |
| Cable Length - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Mains Plug, Euro to IEC 60320 |
|---|---|
| Current Rating | - |
| Jacket Color | - |
| Cable Length - Imperial | - |
| Cable Length - Metric | - |
|---|---|
| Voltage Rating | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
