Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELMA
Manufacturer Part NoMR50-C21B-D113
Newark Part No.92AH5784
Product RangeMR50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.360 |
| 5+ | $46.920 |
| 10+ | $45.650 |
| 25+ | $44.810 |
| 50+ | $42.820 |
| 100+ | $38.820 |
| 250+ | $35.130 |
Price for:Each
Minimum: 1
Multiple: 1
$51.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part NoMR50-C21B-D113
Newark Part No.92AH5784
Product RangeMR50 Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeMR50 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
MR50 Series
Contact Current DC Max
200mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
