Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELK PRODUCTS
Manufacturer Part NoELK912Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38C2074
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELK912Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38C2074
Contact ConfigurationSPDT
Coil Voltage-
Contact Current7A
Product Range-
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC12V
Contact Material-
Coil Resistance-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ELK-912 is a high quality 12VDC relay. It features SPDT formC" heavy duty dry contacts, low current draw, and positive or negative activation. All units are conveniently packed in a reusable poly storage box.
- Operating voltage: 12VDC nom.
- Current draw: 30 milliamps
- Minimum pull-in voltage: 9VDC
- Diode protection across relay coil
- Contact ratings: 7A @ 30VDC, 10A @ 125VAC
- Size: 1.1" (W) x 1.55" (H) (28mm x 39mm).
Technical Specifications
Contact Configuration
SPDT
Contact Current
7A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
12V
Coil Resistance
-
Coil Voltage
-
Product Range
-
Coil Type
-
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
