Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELK PRODUCTS
Manufacturer Part NoELK124Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95M8689
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.000 |
Price for:Each
Minimum: 1
Multiple: 1
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELK124Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95M8689
Product Range-
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
ELK-124 RECORDABLE ANNUNCIATOR 120S
- Nominal Voltage: 12 Volts
- Rated Capacity: 8 AH (20 hour rate)
- Length: 5.94" (151mm)
- Width: 2.56" (65mm)
- Height: 3.74 (95mm)
- Total Height: 3.98" (101mm)
- Weight: 6.17 lbs (2.8kg)
- Terminals: F1-Faston Tab No. 187
Technical Specifications
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
