Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEAGLEBOARD
Manufacturer Part NoBB-CAPE-ROBOTICSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95Y0637
Your Part Number
161 In Stock
5 more incoming. You can reserve stock now
2 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
159 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.860 |
Price for:Each
Minimum: 1
Multiple: 1
$43.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEAGLEBOARD
Manufacturer Part NoBB-CAPE-ROBOTICSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95Y0637
Accessory TypeRobotics Cape
For Use WithBeagleBone Black or BeagleBone Black Wireless Host Platforms
Product Range-
Product Overview
The Robotics cape is an add-on accessory for the BeagleBone Black or BeagleBone Black Wireless. Bring the power of the BeagleBone Black to your robotics project with almost no setup time. Built by engineers for engineers, the robotics cape is loaded with innovative features and a comprehensive software library designed to effortlessly take your robotics concepts from design to reality. A huge array of on-board sensors and controllers and even more expansion options gives you everything you need for your robotics project.
- 9-Axis IMU: Invensense MPU-9250
- Barometer: Bosch BMP280
- 4 x H-Bridge DC motor controllers
- 8-Channel Servo/ESC output
- 5V 2A switching regulator for robust power supply (8V -18V input voltage)
- 6V 4A regulated power supply to protect servos
- Charges a 2-cell LiPo battery
- 4 Quadrature encoder inputs
- GPS input with EM-406/EM-506 style µART connector
- Headers for I2C, µART, SPI, ADC, PWM, GPIO connectivity
- Supports DSM2 and DSMX satellite radios
Technical Specifications
Accessory Type
Robotics Cape
Product Range
-
For Use With
BeagleBone Black or BeagleBone Black Wireless Host Platforms
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate