Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoT8201
Newark Part No.06M4879
Product RangeT8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.980 |
| 5+ | $18.680 |
| 10+ | $18.380 |
| 25+ | $14.890 |
| 50+ | $7.590 |
| 100+ | $6.430 |
| 250+ | $6.100 |
Price for:Each
Minimum: 1
Multiple: 1
$18.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoT8201
Newark Part No.06M4879
Product RangeT8000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeT8000 Series
Switch Mounting-
Contact Current Max1A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T8201 is a double-pole double-throw (DPDT) Toggle Switch with a red nylon flat lever actuator and on-on contact action. This T8000 series non illuminated toggle switch features that gold-plated shorting bar and wave soldering terminals provide over 500000 cycles low level current/voltage operation, drain holes permit complete flux wash-down, Simple 2-piece spring/camblock mechanism results in long mechanical life. This sub-miniature toggle switch is for printed circuit boards.
- 25mΩ Maximum contact resistance
- 1000VAC RMS Dielectric strength
- 500000 operations Minimum mechanical life
- 100000 operations Minimum electrical life
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
T8000 Series
Contact Current Max
1A
Switch Terminals
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
