Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoD9G0323NCopy
Newark Part No.06M4695
Product RangeD9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.710 |
| 5+ | $273.660 |
| 10+ | $253.830 |
| 25+ | $222.100 |
| 50+ | $198.300 |
| 100+ | $183.760 |
Price for:Each
Minimum: 1
Multiple: 1
$306.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD9G0323NCopy
Newark Part No.06M4695
Product RangeD9 Series
Technical Datasheet
No. of Switch Positions23 Position
No. of Poles3 Pole
Angle of Throw15°
Contact Current AC Max250mA
Contact Voltage AC Max115V
Product RangeD9 Series
IlluminationNon Illuminated
Contact Current DC Max1.5A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
23 Position
Angle of Throw
15°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
3 Pole
Contact Current AC Max
250mA
Product Range
D9 Series
Contact Current DC Max
1.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
